Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoLA12-10V21
Order Code2985765
Product RangeMDCS LA12 Series
Also Known AsUSEL10V2100000
Your Part Number
Technical Datasheet
26 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €17.150 |
Price for:Each
Minimum: 1
Multiple: 1
€17.15 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoLA12-10V21
Order Code2985765
Product RangeMDCS LA12 Series
Also Known AsUSEL10V2100000
Technical Datasheet
Turns Ratio-
Inductance-
Primary Current10A
ET Constant-
Frequency Range-
DC Resistance Secondary-
DC Resistance Primary-
Transformer MountingThrough Hole
Transformer TerminalsPC Pin
Product RangeMDCS LA12 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The LA12 Magnetic Direct Current Sensors (MDCS™) use our proprietary magnetic material and hall element for magnetic detection of both direct current (DC) and alternating current (AC) as well as pulse current. The output voltage varies in proportion to the strength of the current measured. Typical applications include inverter-based home appliances (air conditioners), general purpose inverters, AC variable speed drives and servo drives, industrial machinery, UPSs, and DC motor controls.
- Detection of DC, AC and pulse currents
- Limited fluctuations in output from power supply voltage and temperature changes
- Excellent linearity of the measured current and the converted power output
- Compact and lightweight
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Turns Ratio
-
Primary Current
10A
Frequency Range
-
DC Resistance Primary
-
Transformer Terminals
PC Pin
SVHC
No SVHC (25-Jun-2025)
Inductance
-
ET Constant
-
DC Resistance Secondary
-
Transformer Mounting
Through Hole
Product Range
MDCS LA12 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043129
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009