Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoLDECD4100KA0N00
Order Code2809087
Product RangeLDE Series
Also Known AsDECD4100KA0N00
Technical Datasheet
920 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.450 |
10+ | €1.910 |
50+ | €1.560 |
100+ | €1.450 |
500+ | €1.240 |
1750+ | €1.020 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoLDECD4100KA0N00
Order Code2809087
Product RangeLDE Series
Also Known AsDECD4100KA0N00
Technical Datasheet
Dielectric TypeMetallized PEN Stacked
Capacitor Case / Package2220 [5650 Metric]
Capacitance1µF
Capacitance Tolerance± 10%
Voltage(AC)40V
Voltage(DC)50V
Capacitor MountingSurface Mount
Capacitor TerminalsSMD
Humidity RatingGRADE II (Test Condition A)
Lead Spacing-
Product Length6mm
Product Width5mm
Product Height4.4mm
Product RangeLDE Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Product Overview
Polyethylene naphthalate (PEN) film capacitor for surface mounting which meets the demanding Automotive Electronics Council's AEC–Q200 qualification requirements.Typical applications include filtering, timing, bypassing and coupling. LDE is a general purpose series designed for the highest reliability and high temperature service. Not suitable for across-the-line application (see suppressor capacitors).
- Rated voltage: 50 – 1,000 VDC / 40 – 250 VAC
- Capacitance range: 0.001 – 4.7 ìF / Capacitance tolerance: ±10%, ±20%, ±5% on request
- EIA size: 1206 – 6054
- Climatic category: 55/125/56
- Operating temperature range of −55˚C to +125˚C
- RoHS Compliant and lead-free terminations
- Automotive grade AEC-Q200 qualified
Technical Specifications
Dielectric Type
Metallized PEN Stacked
Capacitance
1µF
Voltage(AC)
40V
Capacitor Mounting
Surface Mount
Humidity Rating
GRADE II (Test Condition A)
Product Length
6mm
Product Height
4.4mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Capacitor Case / Package
2220 [5650 Metric]
Capacitance Tolerance
± 10%
Voltage(DC)
50V
Capacitor Terminals
SMD
Lead Spacing
-
Product Width
5mm
Product Range
LDE Series
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Alternatives for LDECD4100KA0N00
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536