Print Page
25 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €18.930 |
| 10+ | €14.460 |
Price for:Each
Minimum: 1
Multiple: 1
€18.93 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoMA-2023
Order Code3290516
Product RangeMA Series
Also Known AsUNFMA2023XXXXX
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating250VAC
Filter Type1 Phase
Current Rating2A
No. of PhasesSingle Phase
Filter TerminalsThrough Hole
No. of Stages1 Stage
Filter MountingThrough Hole
Filter Input Terminals-
Leakage Current Max750µA
Filter Output Terminals-
Product RangeMA Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MA compact plastic PCB mount filters cover single-phase requirements with a wide variety of characteristics. These filters are optimized for conduction noise.
- Single-phase 250 VAC
- Current range from 1 to 5 A
- Operating temperature range from -25°C to +55°C
- RoHS compliant
- PCB mount
- RoHS compliant
Technical Specifications
Filter Applications
General Purpose
Filter Type
1 Phase
No. of Phases
Single Phase
No. of Stages
1 Stage
Filter Input Terminals
-
Filter Output Terminals
-
SVHC
No SVHC (25-Jun-2025)
Voltage Rating
250VAC
Current Rating
2A
Filter Terminals
Through Hole
Filter Mounting
Through Hole
Leakage Current Max
750µA
Product Range
MA Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85480090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03