Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoMPCH1055L1R3
Order Code2364574
Product RangeMPCH Series
Also Known AsUPIC1055L1R300
Technical Datasheet
1.004 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.350 |
10+ | €1.200 |
50+ | €1.140 |
100+ | €1.070 |
500+ | €0.934 |
1000+ | €0.867 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoMPCH1055L1R3
Order Code2364574
Product RangeMPCH Series
Also Known AsUPIC1055L1R300
Technical Datasheet
Inductance1.3µH
RMS Current (Irms)18.5A
Inductor ConstructionShielded
Saturation Current (Isat)17A
Product RangeMPCH Series
Power Inductor Case11.7mm x 10mm x 5.5mm
DC Resistance Max0.0013ohm
Inductance Tolerance± 20%
Product Length11.7mm
Product Width10mm
Product Height5.5mm
Product Overview
The MPCH series Metal Composite Inductor designed for use in power supplies with ripple currents up to 32 A. The large-current power inductors offer superior permeability when compared to technologies based on ferrite cores. The flat wire design allows for high efficiency under high-current loads. It is suitable for switching DC-DC power supplies, notebook computers, tablets, embedded computer systems, server and storage and HDTVs.
- Improved power supply efficiency with composite metal core
- Metal cores reduce core losses and improve power supply efficiency at light loads
- Used as part of a filter or for energy storage
- High permeability for higher inductance with lower DC resistance
- Low losses at higher switching frequencies
- Moulded metal structure reduces acoustic noise
- Higher current power and saturation in smaller packages
- Operating temperature up to +125°C
- Low acoustic noise
Technical Specifications
Inductance
1.3µH
Inductor Construction
Shielded
Product Range
MPCH Series
DC Resistance Max
0.0013ohm
Product Length
11.7mm
Product Height
5.5mm
RMS Current (Irms)
18.5A
Saturation Current (Isat)
17A
Power Inductor Case
11.7mm x 10mm x 5.5mm
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001