Print Page
1.250 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €5.360 |
10+ | €4.190 |
25+ | €3.800 |
50+ | €3.260 |
100+ | €3.190 |
Price for:Each
Minimum: 1
Multiple: 1
€5.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoMR/C-01
Order Code4071084
Product RangeMR Series
Technical Datasheet
CT Construction0-Phase Molded Case
Current Ratio-
Accuracy Class-
Power Rating-
Window Diameter6mm
Frequency Range60Hz
Transformer MountingThrough Hole
Transformer TerminalsPC Pin
Transformer ApplicationsMetering & Protection
Primary Current15A
Secondary Current Nom-
Product RangeMR Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
CT Construction
0-Phase Molded Case
Accuracy Class
-
Window Diameter
6mm
Transformer Mounting
Through Hole
Transformer Applications
Metering & Protection
Secondary Current Nom
-
SVHC
No SVHC (21-Jan-2025)
Current Ratio
-
Power Rating
-
Frequency Range
60Hz
Transformer Terminals
PC Pin
Primary Current
15A
Product Range
MR Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:90289090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0023
Product traceability