Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €5.600 |
10+ | €4.890 |
25+ | €4.720 |
50+ | €4.560 |
100+ | €4.470 |
Product Information
Product Overview
OHD3-40B is a OHD thermal guard developed for thermal problem counter which measures and safety standard conformity. Its unique proprietary design features a magnet and a temperature-sensing soft ferromagnetic substance called Thermorite®. The material’s magnetic flux density decreases as the temperature increases turning it into a paramagnetic substance at the Curie temperature. Typical applications include atmospheric temperature detection and overheating monitoring of power transistors, power modules, room heaters, hot gas heaters, PPCs, amplifiers, motors, HDDs, FDDs and other general appliances.
- Maximum opening/closing power of 6W
- High reliability for on/off operations
- High-speed response
- Long operational life
- Excellent environmental durability
- Extremely simple circuit design
- Operating temperature of 40°C
Technical Specifications
40°C
Break
Radial Tab
OHD Series
6W AC / DC
0.1mA
10°C
No SVHC (21-Jan-2025)
± 5°C
Radial Tab
Tab Leads
150mohm
110 VAC / VDC
300mA
CSA, TUV, UL
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate