1.463 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €3.750 |
10+ | €2.710 |
50+ | €2.500 |
209+ | €2.160 |
627+ | €1.800 |
1045+ | €1.760 |
Product Information
Product Overview
The PHE450 Series is a polypropylene dielectric with double metallized polyester film as electrodes. The capacitor is encapsulated in self-extinguishing resin in a box of material meeting the requirements of UL 94 V–0.Typical applications include high frequency applications with high current stress such as deflection circuits in televisions and protection circuits in switched mode power supply (SMPS) and electronic ballasts.
- Rated voltage: 250 – 3,000 VDC / 180 – 1,000 VAC
- Capacitance range: 0.00033 – 10 μF / Capacitance tolerance: ±5%, other tolerances on request
- Lead spacing: 7.5 – 37.5 mm
- Climatic category: 55/105/56, IEC 60068–1 / Category temperature range of −55°C to +105°C
- Tape and reel packaging in accordance with IEC 60286–2
- RoHS Compliant and lead-free terminations
Applications
Industrial, Consumer Electronics, Portable Devices, Power Management
Technical Specifications
Double Metallized PP
0.022µF
1kV
Through Hole
GRADE II (Test Condition A)
26mm
23mm
-55°C
-
Radial Box - 2 Pin
± 5%
3kV
Radial Leaded
22.5mm
13.5mm
PHE450/F450 Series
105°C
No SVHC (21-Jan-2025)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate