Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoPL-Q873-02
Order Code3525847
Product RangePL Pyroelectric Infrared Sensors Series
Technical Datasheet
7 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
2000+ | €4.200 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2000
Multiple: 2000
€8,400.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoPL-Q873-02
Order Code3525847
Product RangePL Pyroelectric Infrared Sensors Series
Technical Datasheet
Sensing Range Max-
Supply Voltage Min2VDC
Supply Voltage Max15VDC
Beam Angle60°
Response Time-
Product RangePL Pyroelectric Infrared Sensors Series
SVHCLead titanium zirconium oxide
Technical Specifications
Sensing Range Max
-
Supply Voltage Max
15VDC
Response Time
-
SVHC
Lead titanium zirconium oxide
Supply Voltage Min
2VDC
Beam Angle
60°
Product Range
PL Pyroelectric Infrared Sensors Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead titanium zirconium oxide
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536