Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoSBCP-80HY2R2H
Order Code3011819
Product RangeSBCP Series
Also Known AsUPIO80HY2R2H00
Your Part Number
Technical Datasheet
444 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.530 |
| 10+ | €1.320 |
| 50+ | €1.160 |
| 100+ | €1.070 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.53 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSBCP-80HY2R2H
Order Code3011819
Product RangeSBCP Series
Also Known AsUPIO80HY2R2H00
Technical Datasheet
Product RangeSBCP Series
Inductance2.2µH
Inductor ConstructionUnshielded
RMS Current (Irms)4A
Saturation Current (Isat)11.7A
DC Resistance Max0.03ohm
Inductance Tolerance± 30%
SVHCNo SVHC (25-Jun-2025)
Product Overview
Ferrite power inductors are useful in various fields and suitable for DC/DC converters and noise filters.
- Drum core construction
- Nickel-zinc (NiZn) ferrite core
- Magnetic non-shield type
- Operating temperature range of up to +105°C
Technical Specifications
Product Range
SBCP Series
Inductor Construction
Unshielded
Saturation Current (Isat)
11.7A
Inductance Tolerance
± 30%
Inductance
2.2µH
RMS Current (Irms)
4A
DC Resistance Max
0.03ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0018