Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoSCR-030-0R6A170J
Order Code3011668
Product RangeSCR Series
Also Known AsUAL30R6A170J00
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €3.610 |
40+ | €2.990 |
80+ | €2.840 |
120+ | €2.670 |
520+ | €2.400 |
1000+ | €2.340 |
Price for:Each
Minimum: 1
Multiple: 1
€3.61 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoSCR-030-0R6A170J
Order Code3011668
Product RangeSCR Series
Also Known AsUAL30R6A170J00
Technical Datasheet
Inductance15mH
DC Current Rating3A
Product RangeSCR Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The KEMET SCR coils are common mode chokes with a wide variety of characteristics. These toroidal coils are designed with our proprietary high permeability ferrite S22H cores and are useful in various noise countermeasure fields.
- Proprietary S15H ferrite material
- High permeability
- High impedance
- Space saving due to high permeability material
- UL 94 V–0 flame retardant rated base and cap
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Inductance
15mH
Product Range
SCR Series
DC Current Rating
3A
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023
Product traceability