Need more?
Quantity | Price (ex VAT) |
---|---|
10+ | €1.130 |
50+ | €0.906 |
100+ | €0.779 |
500+ | €0.651 |
Product Information
Product Overview
The T350 series UltraDip II Polar radial Solid Tantalum Capacitor with outside bend leads. This miniature and dipped capacitor provides the designer with the advantages of compactness, low leakage and low DF performance characteristics for filtering, bypassing, coupling, blocking and RC timing circuits. The plastic case provides a tough barrier coating and maintains precision of lead wire spacing within ±0.015 inch. All case sizes are printed with capacitance, voltage, polarity and vendor identification. Solid tantalum devices exhibit no degradation failure mode during shelf storage and show a constantly decreasing failure rate during life tests. This series also exhibits low DC leakage, ESR and impedance and maintains excellent temperature stability.
- Laser-marked case
- 0.1 to 680μF Capacitance range
- 3 to 50V Voltage range
- A, B, C, D, E, F, G, H, I, J, K, L and M Case sizes available
Technical Specifications
1µF
± 10%
2.54mm
-
Radial Leaded
-
UltraDip II T35X Series
125°C
No SVHC (21-Jan-2025)
20V
PC Pin
10ohm
-
-
7.1mm
-55°C
-
Technical Docs (3)
Alternatives for T350A105K020AT
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate