400 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €21.820 |
10+ | €19.000 |
50+ | €17.540 |
100+ | €16.950 |
300+ | €16.460 |
500+ | €15.970 |
Product Information
Product Overview
T356M476K035AT is an UltraDip II polar, radial dipped, tantalum through-hole capacitor. It provides the designer with the advantages of compactness, low leakage and low DF performance characteristics for filtering, bypassing, coupling, blocking and RC timing circuits. The plastic case provides a tough barrier coating and maintains the precision of lead wire spacing within ±0.015inch. The gold colour epoxy utilized permits laser marking with outstanding permanency and legibility. Solid tantalum device exhibits no degradation failure mode during shelf storage and shows a constantly decreasing failure rate (i.e., absence of wear out mechanism) during life tests. It also exhibits low DC leakage, ESR and impedance, and maintains excellent temperature stability. Typical applications include filtering, bypassing, coupling, blocking and RC timing circuits or other applications that can benefit from compactness.
- Laser-marked case
- Capacitance tolerance is ±10%
- 35V DC rated voltage
- 100% Sn (tin) termination finish
- 47µF capacitance
- Operating temperature range from -55°C to 125°C
Technical Specifications
47µF
± 10%
5.08mm
-
Radial Leaded
-
UltraDip II T35X Series
125°C
No SVHC (21-Jan-2025)
35V
Radial Leaded
0.8ohm
-
-
18.6mm
-55°C
-
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate