Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoT489D106K035ATE800
Order Code2521335
Product RangeT489 Series
Technical Datasheet
88 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.450 |
10+ | €1.680 |
50+ | €1.360 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoT489D106K035ATE800
Order Code2521335
Product RangeT489 Series
Technical Datasheet
Capacitance10µF
Voltage(DC)35V
Capacitor Case / Package2917 [7343 Metric]
Capacitance Tolerance± 10%
ESR0.8ohm
Manufacturer Size CodeD
Failure Rate-
Ripple Current-
Product Length7.3mm
Product Width4.3mm
Product Height2.8mm
Product RangeT489 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The T489 Series provides DC leakage current that is 25% lower than the T491 Series. This T489 series offer improved reliability, low ESR options and meets or exceeds the requirements of EIA standard 535BAAC. The standard terminations are available in 100% matte tin and provide excellent wetting characteristics and compatibility with today's surface mount solder systems. Tin/lead (Sn/Pb) terminations are available for any part number. Gold-plated terminations are also available for use with conductive epoxy attachment processes.
- DC Leakage at 0.0075CV
- Improved reliability
- Low ESR options available
- Symmetrical and compliant terminations
- Laser-marked case
- Halogen-free epoxy
- 0.1 to 470μF Capacitance range
- 6.3 to 50V Voltage range
- Moisture sensitivity level-1
Technical Specifications
Capacitance
10µF
Capacitor Case / Package
2917 [7343 Metric]
ESR
0.8ohm
Failure Rate
-
Product Length
7.3mm
Product Height
2.8mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
35V
Capacitance Tolerance
± 10%
Manufacturer Size Code
D
Ripple Current
-
Product Width
4.3mm
Product Range
T489 Series
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Alternatives for T489D106K035ATE800
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000272
Product traceability