Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoT495X107K016ATE080
Order Code1167325
Product RangeT495 Series
Technical Datasheet
No Longer Stocked
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerKEMET
Manufacturer Part NoT495X107K016ATE080
Order Code1167325
Product RangeT495 Series
Technical Datasheet
Capacitance100µF
Voltage(DC)16V
Capacitor Case / Package2917 [7343 Metric]
Capacitance Tolerance 10%
ESR0.08ohm
Manufacturer Size CodeX
Failure Rate-
Ripple Current1.44A
Product RangeT495 Series
Product Height4mm
Product Length7.3mm
Operating Temperature Min-55°C
Product Width4.3mm
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (14-Jun-2023)
Alternatives for T495X107K016ATE080
7 Products Found
Technical Specifications
Capacitance
100µF
Capacitor Case / Package
2917 [7343 Metric]
ESR
0.08ohm
Failure Rate
-
Product Range
T495 Series
Product Length
7.3mm
Product Width
4.3mm
Qualification
-
Voltage(DC)
16V
Capacitance Tolerance
10%
Manufacturer Size Code
X
Ripple Current
1.44A
Product Height
4mm
Operating Temperature Min
-55°C
Operating Temperature Max
125°C
SVHC
No SVHC (14-Jun-2023)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85322100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000599