Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoUSEQFSEA22L180
Order Code3360065
Product RangeQFS Series
Technical Datasheet
19 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €13.990 |
5+ | €12.460 |
10+ | €11.920 |
Price for:Each
Minimum: 1
Multiple: 1
€13.99 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoUSEQFSEA22L180
Order Code3360065
Product RangeQFS Series
Technical Datasheet
Flame Sensor TypeDigital Sensor
No. of Channels1Channels
Filter Aperture1.65mm
Filter Type2.2µm Longpass
Sensor Output TypeSerial I2C
Flame Sensor PackageSMD 5.65mm x 3.7mm x 1.55mm
Evaluation Kit / ModuleUSEQFSK1000000
Field of View (FOV)90°
Product RangeQFS Series
SVHCNo SVHC (07-Nov-2024)
Product Overview
KEMET's QFS pyroelectric flame sensors combine high sensitivity with fast response times and high dynamic range to ensure rapid and accurate detection of small and large flames, nearby or over larger distances. Their long and maintenance-free operational lifetime and various low power modes make these sensors ideal for any smart or IoT type of applications.
- 2.20 µm filter for broadband flame detection
- High sensitivity with fast response time
- High dynamic range
- Small SMD package
- Programmable gain and filtering
- Integrated configurable amplifier, filter, and ADC
- Low power comsumption
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Flame Sensor Type
Digital Sensor
Filter Aperture
1.65mm
Sensor Output Type
Serial I2C
Evaluation Kit / Module
USEQFSK1000000
Product Range
QFS Series
No. of Channels
1Channels
Filter Type
2.2µm Longpass
Flame Sensor Package
SMD 5.65mm x 3.7mm x 1.55mm
Field of View (FOV)
90°
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00007
Product traceability