Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €12.460 |
5+ | €12.190 |
10+ | €11.920 |
Product Information
Product Overview
USEQMSEA221680 is a QMS pyroelectric infrared motion sensor (I2C-SMD). This thin film digital pyroelectric IR sensor combines high sensitivity with fast response times to ensure rapid and accurate motion detection, and high dynamic range to allow motion detection nearby or over larger distances. The 2x2 pixel version of this device allows users to determine direction of motion. This high quality sensor in its small SMD package, integrates a digital, current mode read-out. Industry standard I2C communication enables plug-and-play connectivity to microcontrollers and allows easy tuning. Programmable gain and filtering offer maximum flexibility in system design, and various low power modes. This sensor can be connected together in linear series to allow synchronized sampling across devices. Applications include contactless switching, office automation equipment, home appliances, lighting, display products, air-conditioners, TV, PC monitors, rice cookers and smart toilets.
- High sensitivity with fast response time, high dynamic range, small SMD package
- I2C communication, digital output, programmable gain and filtering
- Ultra-low power consumption and standby modes, motion triggered wake-up
- Serial output
- 2x2 pixel, 1.65 aperture, 5.0µm long pass specification
- 1.75 to 3.60V supply voltage, 1 to 23μA typical supply current
- Operating temperature range from -40 to +85°C
- φ 1.65mm filter aperture
- 4 x 0.057 (4 pixel) mm² element size
- 15bit ΔΣ ADC at 1ksp
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Digital
1.65mm
Serial I2C
USEQMSKS221600, USEQMSKL221600, USEQMSM1221600
QMS Series
4Channels
5µm Longpass
SMD 5.65mm x 3.7mm x 1.55mm
90°
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate