Print Page
2423776-1
EMI Shielding Gasket, Round, Monel Alloy, 4.8mm OD x 250mm L, 100 Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMTRON - TE CONNECTIVITY
Manufacturer Part No2423776-1
Order Code4256562
Product Range100 Series
20 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.080 |
2+ | €3.050 |
3+ | €3.020 |
5+ | €2.990 |
10+ | €2.860 |
20+ | €2.750 |
Price for:Each
Minimum: 1
Multiple: 1
€3.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMTRON - TE CONNECTIVITY
Manufacturer Part No2423776-1
Order Code4256562
Product Range100 Series
Shielding TypeEMI Shielding
Product Range100 Series
Gasket MaterialMonel Alloy
Length250mm
Width-
Depth-
Attenuation-
Technical Specifications
Shielding Type
EMI Shielding
Gasket Material
Monel Alloy
Width
-
Attenuation
-
Product Range
100 Series
Length
250mm
Depth
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03