Print Page
2423777-1
EMI Shielding Gasket, Round, Tin Plated Copper Clad Steel, 2.4mm OD x 250mm L, 100 Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMTRON - TE CONNECTIVITY
Manufacturer Part No2423777-1
Order Code4256563
Product Range100 Series
19 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.430 |
2+ | €2.400 |
3+ | €2.380 |
5+ | €2.350 |
10+ | €2.250 |
20+ | €2.160 |
Price for:Each
Minimum: 1
Multiple: 1
€2.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMTRON - TE CONNECTIVITY
Manufacturer Part No2423777-1
Order Code4256563
Product Range100 Series
Product Range100 Series
Shielding TypeEMI Shielding
Gasket MaterialTin Plated Copper Clad Steel
Length250mm
Width-
Depth-
Attenuation-
Technical Specifications
Product Range
100 Series
Gasket Material
Tin Plated Copper Clad Steel
Width
-
Attenuation
-
Shielding Type
EMI Shielding
Length
250mm
Depth
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03