Print Page
2452672-1
EMI Shielding Gasket, Silicone, 150mm L x 150mm W x 1.6mmD, 1210 NA ECE Moulded Sheet Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMTRON - TE CONNECTIVITY
Manufacturer Part No2452672-1
Order Code4293221
Product Range1210 NA ECE MOULDED SHEET Series
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Quantity | Price (ex VAT) |
---|---|
10+ | €114.000 |
Price for:Pack of 10
Minimum: 10
Multiple: 10
€1,140.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMTRON - TE CONNECTIVITY
Manufacturer Part No2452672-1
Order Code4293221
Product Range1210 NA ECE MOULDED SHEET Series
Shielding TypeEMI Shielding
Product Range1210 NA ECE MOULDED SHEET Series
Gasket MaterialSilicone
Length150mm
Width150mm
Depth1.6mm
Attenuation-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Shielding Type
EMI Shielding
Gasket Material
Silicone
Width
150mm
Attenuation
-
Product Range
1210 NA ECE MOULDED SHEET Series
Length
150mm
Depth
1.6mm
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0828
Product traceability