Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €15.300 |
10+ | €14.310 |
25+ | €13.890 |
50+ | €12.560 |
100+ | €11.820 |
250+ | €11.300 |
Price for:Each
Minimum: 1
Multiple: 1
€15.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKENTEC DISPLAY
Manufacturer Part NoKTBCD430-D1
Order Code2131898
Technical Datasheet
Character Count x Line-
Display Appearance-
Logic Voltage2.8V
Interface TypeSPI
Font Set-
Display ModeReflective
Character Size-
LCD Display TypeDot Matrix
Operating Temperature Min-
Operating Temperature Max-
Display ConstructionModule
Backlighting Colour-
Product Range-
Technical Specifications
Character Count x Line
-
Logic Voltage
2.8V
Font Set
-
Character Size
-
Operating Temperature Min
-
Display Construction
Module
Product Range
-
Display Appearance
-
Interface Type
SPI
Display Mode
Reflective
LCD Display Type
Dot Matrix
Operating Temperature Max
-
Backlighting Colour
-
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85312040
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031752