Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKERN
Manufacturer Part No283-422
Order Code3811658
Product Range283 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €141.240 |
Price for:Each
Minimum: 1
Multiple: 1
€141.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKERN
Manufacturer Part No283-422
Order Code3811658
Product Range283 Series
Technical Datasheet
Measuring Capacity25N
Accuracy0.3%
Manufacturer Warranty5 Years
Product Range283 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Measuring Capacity
25N
Manufacturer Warranty
5 Years
SVHC
No SVHC (25-Jun-2025)
Accuracy
0.3%
Product Range
283 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:84238180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.047