Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKERN
Manufacturer Part No303-03
Order Code3849737
Product Range303 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2,000.000 |
Price for:Each
Minimum: 1
Multiple: 1
€2,000.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKERN
Manufacturer Part No303-03
Order Code3849737
Product Range303 Series
Technical Datasheet
Weight Set Range1mg to 100g
OIML ClassE1
Test Weight ShapeCylindrical
Test Weight MaterialStainless Steel
Product Range303 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Weight Set Range
1mg to 100g
Test Weight Shape
Cylindrical
Product Range
303 Series
OIML Class
E1
Test Weight Material
Stainless Steel
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84239090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.9