Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKERN
Manufacturer Part No362-96
Order Code3850329
Product Range362 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerKERN
Manufacturer Part No362-96
Order Code3850329
Product Range362 Series
Technical Datasheet
Weight Set Range1g to 1kg
OIML ClassM3
Test Weight ShapeCylindrical
Test Weight MaterialBrass
Product Range362 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Weight Set Range
1g to 1kg
Test Weight Shape
Cylindrical
Product Range
362 Series
OIML Class
M3
Test Weight Material
Brass
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84239090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.75