Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €1,970.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,970.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKERN
Manufacturer Part NoDA 10-3
Order Code3872777
Product RangeDA Series
Technical Datasheet
Operating Time (Backlight Off)18h
Charging Time14h
Measuring Capacity Max10N-m
Overload Protection Max120%
Precision Max0.5%
Readability (d)0.002N-m
Input Voltage240V
Product RangeDA Series
Plug TypeCH, EU
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Operating Time (Backlight Off)
18h
Measuring Capacity Max
10N-m
Precision Max
0.5%
Input Voltage
240V
Plug Type
CH, EU
Charging Time
14h
Overload Protection Max
120%
Readability (d)
0.002N-m
Product Range
DA Series
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.7