Print Page
8 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €148.720 |
Price for:Each
Minimum: 1
Multiple: 1
€148.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
- ECB-N series bench scale
- Maximum weighing capacity is 50Kg
- Large backlit LCD display
- Simple and convenient 2-key operation
- Very fast display of steady weight values within 2sec
- High mobility and flat design
- 320mm x 260mm (W x D) stainless steel weighing plate
- Overall dimension is 320mm x 260mm x 60mm (W x D x H)
- Optional battery operated
Technical Specifications
Balance / Scale Type
Platform
Resolution (g)
20g
SVHC
No SVHC (25-Jun-2025)
Load Weight Max
50kg
Product Range
ECB Scale
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84238289
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.5