Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKERN
Manufacturer Part NoFCE 3K1N
Order Code3811243
Product RangeFCE-N Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €135.000 |
Price for:Each
Minimum: 1
Multiple: 1
€135.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKERN
Manufacturer Part NoFCE 3K1N
Order Code3811243
Product RangeFCE-N Series
Technical Datasheet
Balance / Scale TypeBench
Load Weight Max3kg
Resolution (g)1g
Product RangeFCE-N Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Balance / Scale Type
Bench
Resolution (g)
1g
SVHC
No SVHC (25-Jun-2025)
Load Weight Max
3kg
Product Range
FCE-N Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84238129
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.954