Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKERN
Manufacturer Part NoFFN 1K-4N
Order Code3811248
Product RangeFFN Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €325.000 |
Price for:Each
Minimum: 1
Multiple: 1
€325.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKERN
Manufacturer Part NoFFN 1K-4N
Order Code3811248
Product RangeFFN Series
Technical Datasheet
Balance / Scale TypeBench
Load Weight Max1.5kg
Resolution (g)0.2g
Product RangeFFN Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Balance / Scale Type
Bench
Resolution (g)
0.2g
SVHC
No SVHC (25-Jun-2025)
Load Weight Max
1.5kg
Product Range
FFN Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90160010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.6
UN Hazard Code:2800