Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKERN
Manufacturer Part NoFS 2-100OY2
Order Code4377614
Product RangeFS OY2 Series
Technical Datasheet
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 6pm standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €1,276.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,276.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKERN
Manufacturer Part NoFS 2-100OY2
Order Code4377614
Product RangeFS OY2 Series
Technical Datasheet
Measuring Capacity100N
Accuracy-
Manufacturer Warranty-
Product RangeFS OY2 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
FS 2-100OY2 is a force measuring device set. It is a practical set of premium force gauges and measuring cells. This pre-configured set is suitable for tensile and compressive force measurements in a wide range of applications. This device measures forces in different tensile or compressive directions possible with just one measuring device.
- 100N maximum measuring range
- 0.02 N readability
- CO 10-Y2 (load cell in the set)
- 1000Hz measuring head measuring frequency
- 3.7V, 2400mAh battery pack
- Plastic housing material
- USB interface, internal device memory (16 GB)
- 2-channels, 3.5" touchscreen
- Memory function, statistics function, peak function
- Miniature button measuring cell made of stainless steel CO 10-Y2
Contents
Force gauge set, High-quality and robust system case (systainer® T-LOC), Power supply and USB Type C cable.
Technical Specifications
Measuring Capacity
100N
Manufacturer Warranty
-
SVHC
No SVHC (25-Jun-2025)
Accuracy
-
Product Range
FS OY2 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90248000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.4
UN Hazard Code:3481