Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKERN
Manufacturer Part NoFS 2-500OY2
Order Code4377628
Product RangeFS OY2 Series
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 6pm standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €1,276.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,276.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKERN
Manufacturer Part NoFS 2-500OY2
Order Code4377628
Product RangeFS OY2 Series
Technical Datasheet
Measuring Capacity500N
Accuracy-
Manufacturer Warranty-
Product RangeFS OY2 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
FS 2-500OY2 is a force measuring device set. This pre-configured set is suitable for tensile and compressive force measurements in a wide range of applications.
- 3.5" touch screen, specific data from an external sensor is stored directly in the plug
- Track function for continuous measurement display
- Peak measurement, tolerance function, internal device memory (16Gb)
- USB interface for data transfer and power supply as standard
- Two-point adjustment with weights or numerical adjustment possible
- 500N maximum measuring range force, plastic housing material
- 0.1N readability force, 2-channels, 3.7V, 2400mAh battery pack
- 1000Hz measuring head measuring frequency
- Memory function, statistics function, peak function
Contents
Force gauge set, High-quality and robust system case (systainer® T-LOC), Power supply and USB Type C cable.
Technical Specifications
Measuring Capacity
500N
Manufacturer Warranty
-
SVHC
No SVHC (25-Jun-2025)
Accuracy
-
Product Range
FS OY2 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90248000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.4
UN Hazard Code:3481