Print Page
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1,820.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,820.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKERN
Manufacturer Part NoOBE 104T241
Order Code3811928
Product RangeOBE-1
Technical Datasheet
Magnification4x, 10x, 40x
For Use WithSchools, Training & Laboratories
Light Source3W LED
Working Distance-
Camera Type5 Mega Pixel
Product RangeOBE-1
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Magnification
4x, 10x, 40x
Light Source
3W LED
Camera Type
5 Mega Pixel
SVHC
No SVHC (25-Jun-2025)
For Use With
Schools, Training & Laboratories
Working Distance
-
Product Range
OBE-1
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90118000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):7.55