Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKERN
Manufacturer Part NoORA 3HA
Order Code3850385
Product RangeOptics ORA-H Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €105.000 |
Price for:Each
Minimum: 1
Multiple: 1
€105.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKERN
Manufacturer Part NoORA 3HA
Order Code3850385
Product RangeOptics ORA-H Series
Technical Datasheet
Refractometer TypeHand Held
Area of ApplicationHoney
Product RangeOptics ORA-H Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
ORA H series are universal, maintenance-free analogue manual refractometer. The manual effort to convert the value is avoided by the use of several selectable scales and thereby eliminates user error. The scales have been specially developed, calculated precisely and checked. Another key feature is the very thin, clear lines. The optical system and prism cover are made from special materials, which enable to measure with low tolerances. Application includes beekeeping, honey production.
- Area of application is honey
- Measuring capacity ranges from 58% - 92% (brix), 38°Bé - 43°Bé (Baumé), 12% - 27% (water content)
- Factory calibration certificate 961-290
- Gross weight is 305g, net weight is 252.720g
- Dimensions is 160 x 40 x 40mm
- Division is 0.5%, 0 5°Bé, 1%
- Fitted with an eyepiece which can be adjusted easily and smoothly to different visual capacities
- Automatic temperature compensation-precise measurements at different environmental temperatures
- Practical and robust design
Contents
Analogue refractometer, Storage box, Calibration solution, Calibration block (if necessary), Pipette, Screwdriver, Cleaning cloth.
Technical Specifications
Refractometer Type
Hand Held
Product Range
Optics ORA-H Series
Area of Application
Honey
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90275000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.305