| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €370.000 |
Product Information
Product Overview
ORF W range are accurate and universal, maintenance-free digital manual refractometers. Other key features are the easy handling and sturdiness. The handy and robust design allows the easy, efficient and sustainable use in everyday and large, easy-to-read TFT colour display with integrated temperature display supports the user to reliably determine the measurement. It can be used as single or multiple measuring scales means that you can use the product in many application areas. The optimised device software can give the measurements in various measurement scales. Particularly suitable for measuring the sugar content in fruit. This is used to determine what alcohol content is to be expected from the fruit you can also determine the degree of ripeness of fruit, e.g. grapes etc. Application includes in agriculture wine and fruit cultivation, wine production, must and alcohol production.
- Area of application is wine
- Measuring capacity is 0- 150°Oe (oechsle), 0-25°KMW (KMW (babo)), 0-35% (mass SW), 0-22% (vol AP)
- Power supply is 2×1.5VAAA
- Minimum sample volume for measurement is 2 drops
- Dimensions is 145 x 67 x 40mm
- Factory calibration certificate 961-290
- Measuring temperature is 5 to 40°C
- Calibrated at factory, guarantees that can be used immediately for accurately measuring your sample
- Automatic temperature compensation-precise measurements at different environmental temperatures
- Net weight approx. is 558.210g
Contents
Digital refractometer, Calibration solution, Pipette, Storage case, 2 x AAA batteries, Leather case, Screwdriver, Cleaning cloth.
Technical Specifications
Hand Held
Optics ORF-W Series
Wine
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate