Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKERN
Manufacturer Part NoOZG 493
Order Code3812021
Product RangeOZG Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €610.000 |
Price for:Each
Minimum: 1
Multiple: 1
€610.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKERN
Manufacturer Part NoOZG 493
Order Code3812021
Product RangeOZG Series
Technical Datasheet
Magnification0.7x to 3.6x
For Use WithJewellers and Gem Industry
Light Source12V, 10W Halogen Bulb
Working Distance75mm
Camera Type-
Product RangeOZG Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Magnification
0.7x to 3.6x
Light Source
12V, 10W Halogen Bulb
Camera Type
-
SVHC
No SVHC (25-Jun-2025)
For Use With
Jewellers and Gem Industry
Working Distance
75mm
Product Range
OZG Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90111000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6