Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKERN
Manufacturer Part NoOZL 456
Order Code3812024
Product RangeOZL-45R Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €870.000 |
Price for:Each
Minimum: 1
Multiple: 1
€870.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKERN
Manufacturer Part NoOZL 456
Order Code3812024
Product RangeOZL-45R Series
Technical Datasheet
Magnification0.75x to 5x
For Use WithGeneral Purpose
Light Source1W LED
Working Distance75mm
Camera Type-
Product RangeOZL-45R Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Magnification
0.75x to 5x
Light Source
1W LED
Camera Type
-
SVHC
No SVHC (25-Jun-2025)
For Use With
General Purpose
Working Distance
75mm
Product Range
OZL-45R Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90111000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6