Print Page
7 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €640.000 |
Price for:Each
Minimum: 1
Multiple: 1
€640.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKERN
Manufacturer Part NoOZL 465
Order Code2886418
Product RangeOZL-46
Technical Datasheet
Magnification0.7x to 4.5x
For Use WithInsects, Seeds, Circuit Boards & Components
Light SourceLED
Working Distance-
Camera Type-
Product RangeOZL-46
SVHCNo SVHC (25-Jun-2025)
Product Overview
- OZL-46 series stereo zoom microscope for schools, training, inspection authorities and laboratories
- Binocular tube 45° inclined and high wide field 10x / ∅20mm eyepiece
- Zoom objective offers continuous magnification from 7x to 45x
- Includes protective dust cover, eye cups and multi-lingual user instructions
- Pillar style stand with 3W-LED illumination (transmitted)
- Overall dimension is 300mm x 240mm x 420mm (W x D x H)
- Both-sided dioptre adjustment
- Continuously dimmable and integrated LED ring illumination ensures uniform, shadow-free illumination
Technical Specifications
Magnification
0.7x to 4.5x
Light Source
LED
Camera Type
-
SVHC
No SVHC (25-Jun-2025)
For Use With
Insects, Seeds, Circuit Boards & Components
Working Distance
-
Product Range
OZL-46
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90111000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.6