Print Page
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1,730.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,730.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKERN
Manufacturer Part NoOZM 544
Order Code2886423
Product RangeOZM-5
Technical Datasheet
Magnification0.7x to 4.5x
For Use WithInsects, Seeds, Circuit Boards & Components
Light SourceLED
Working Distance110mm
Camera Type-
Product RangeOZM-5
SVHCNo SVHC (25-Jun-2025)
Product Overview
- OZM-5 series stereo zoom microscope for school, training establishment or workshops
- Trinocular tube 45° inclined and high super wide field 10x/∅ 23mm eyepiece
- Zoom objective offers continuous magnification from 7.5x to 45x
- Includes protective dust cover, eye cups and multi-lingual user instructions
- Pillar style stand with 3W-LED illumination (transmitted + incident)
- Overall dimension is 330mm x 285mm x 440mm (W x D x H)
- Provides sharp, high-contrast and colour-true images
- Both-sided dioptre adjustment
Technical Specifications
Magnification
0.7x to 4.5x
Light Source
LED
Camera Type
-
SVHC
No SVHC (25-Jun-2025)
For Use With
Insects, Seeds, Circuit Boards & Components
Working Distance
110mm
Product Range
OZM-5
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90111000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.6