Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKERN
Manufacturer Part NoOZP 556
Order Code3812060
Product RangeOZP-5 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1,530.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,530.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKERN
Manufacturer Part NoOZP 556
Order Code3812060
Product RangeOZP-5 Series
Technical Datasheet
Magnification0.6x to 5.5x
For Use WithZoology, Botany, Quality Control, Electronics & Semiconductor Industry, Assembly and Repair
Light Source3W LED
Working Distance76mm
Camera Type-
Product RangeOZP-5 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Magnification
0.6x to 5.5x
Light Source
3W LED
Camera Type
-
SVHC
No SVHC (25-Jun-2025)
For Use With
Zoology, Botany, Quality Control, Electronics & Semiconductor Industry, Assembly and Repair
Working Distance
76mm
Product Range
OZP-5 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90111000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6