Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKERN
Manufacturer Part NoPCB 6000-0
Order Code1612787
Product RangePCB Precision Balance
Technical Datasheet
6 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €168.600 |
Price for:Each
Minimum: 1
Multiple: 1
€168.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKERN
Manufacturer Part NoPCB 6000-0
Order Code1612787
Product RangePCB Precision Balance
Technical Datasheet
Balance / Scale TypePrecision
Load Weight Max6kg
Resolution (g)1g
Product RangePCB Precision Balance
Product Overview
- PCB series standard precision balance for laboratory
- Maximum weighing capacity is 6000g
- Backlit LCD display
- PRE-TARE function for manual subtraction of known container weight, useful for checking fill-levels
- Freely programmable weighing unit
- 150mm x170mm (W x D) stainless steel weighing plate
- Overall dimension (without draught shield) is 163mm x 245mm x 79mm (W x D x H)
- Weigh different ingredients of a mixture using recipe function
- Plus/minus weighing procedures
- Optional rechargeable battery and protective cover included
Technical Specifications
Balance / Scale Type
Precision
Resolution (g)
1g
SVHC
No SVHC (25-Jun-2025)
Load Weight Max
6kg
Product Range
PCB Precision Balance
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84238180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.1