Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €84.000 |
Price for:Each
Minimum: 1
Multiple: 1
€84.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKERN
Manufacturer Part NoSO 200K
Order Code3290061
Technical Datasheet
Measurement Max200000lx
Resolution (lx)-
Accuracy-
External Height50mm
External Width175mm
External Depth160mm
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
- Light measuring instrument for precise light measurement up to 200,000 Lux
- 1,600cm display digit height
- 9V block battery
- Helps to determine if workplace lighting meets standard requirements
- Cosine correction for angular incident light
- Sturdy protective cover for the photo sensor
- Increased service life, impact protection through a protective casing
- TRACK function for continuous recording of variable environmental conditions
- Peak hold mode to capture peaks
- Selectable measuring units: fc (foot-candle), lx
Technical Specifications
Measurement Max
200000lx
Accuracy
-
External Width
175mm
Product Range
-
Resolution (lx)
-
External Height
50mm
External Depth
160mm
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Alternatives for SO 200K
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90278990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.35