Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €360.000 |
Price for:Each
Minimum: 1
Multiple: 1
€360.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKERN
Manufacturer Part NoTB 1000-0.1F
Order Code3811623
Product RangeTB Series
Technical Datasheet
Measuring Range Max1mm
Accuracy-
Graduations0.0001mm, 0.001mm
Product RangeTB Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Measuring Range Max
1mm
Graduations
0.0001mm, 0.001mm
SVHC
No SVHC (25-Jun-2025)
Accuracy
-
Product Range
TB Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.86
UN Hazard Code:3496