Print Page
Image is for illustrative purposes only. Please refer to product description.
29 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €212.370 |
50+ | €192.240 |
100+ | €176.130 |
250+ | €163.050 |
500+ | €157.010 |
Price for:Each
Minimum: 1
Multiple: 1
€212.37 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKESTER SOLDER
Manufacturer Part No44-7068-000015
Order Code1161006
Technical Datasheet
Solder Alloy96.5, 3, 0.5 Sn, Ag, Cu
Melting Temperature217°C
Density-
Weight - Metric757.499g
Weight - Imperial1.67lb
Product Range-
Technical Specifications
Solder Alloy
96.5, 3, 0.5 Sn, Ag, Cu
Density
-
Weight - Imperial
1.67lb
Melting Temperature
217°C
Weight - Metric
757.499g
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:83119000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.75978