Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEWTECH
Manufacturer Part NoACC020
Order Code3763085
Also Known AsGTIN UPC EAN: 5060084080058
Technical Datasheet
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €48.220 |
3+ | €46.230 |
Price for:Each
Minimum: 1
Multiple: 1
€48.22 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEWTECH
Manufacturer Part NoACC020
Order Code3763085
Also Known AsGTIN UPC EAN: 5060084080058
Technical Datasheet
Test Connector Type A4mm Banana Plugs, Shrouded x2
Test Connector Type B4mm Right Angle Banana Plugs, Shrouded x 2
Voltage Rating-
Current Rating-
Insulator ColourBlack, Red
Lead Length - Metric1.03m
Lead Length - Imperial3.38ft
No. of Test Leads2
Product Range-
Product Overview
Non fused 2 wire right angle connector test leads for use with insulation/continuity testers, clamp meters, DMMs and testing accessories.
- High performance croc clips gives excellent testing consistency
- Strong G7 test leads extensively tested for durability
- Tested for pull out, bending, strain relief and temperature performance ensures reliable performance
Contents
1 pair 4mm leads, 1 pair base prods, 1 pair crocodile clips.
Technical Specifications
Test Connector Type A
4mm Banana Plugs, Shrouded x2
Voltage Rating
-
Insulator Colour
Black, Red
Lead Length - Imperial
3.38ft
Product Range
-
Test Connector Type B
4mm Right Angle Banana Plugs, Shrouded x 2
Current Rating
-
Lead Length - Metric
1.03m
No. of Test Leads
2
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444999
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2