Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEWTECH
Manufacturer Part NoKEWCHECK103
Order Code3762641
Also Known AsGTIN UPC EAN: 5060084080515
Technical Datasheet
2 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €18.770 |
| 3+ | €18.050 |
Price for:Each
Minimum: 1
Multiple: 1
€18.77 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEWTECH
Manufacturer Part NoKEWCHECK103
Order Code3762641
Also Known AsGTIN UPC EAN: 5060084080515
Technical Datasheet
Socket Tester TypeUK Mains Socket
Power Consumption-
Frequency Min-
Frequency Max-
Product Range-
Plug TypeUK Type G
Alternatives for KEWCHECK103
1 Product Found
Product Overview
Kewcheck 103 is a three-pin socket testing device designed to give quick and easy indication of the status of a socket's internal wiring without the need to remove the socket panel from the wall.
- High definition green LEDs with clear audible tone
- Error-free indication of socket status
- LEDs indicate 14 wiring conditions
- Audible fuse finding facility
- Drop proof from height of 1 metre
- Tests BS 1363 sockets
- Bright durable LEDs outperform neon's
- Dimension is 130(W)x 233(H)x60(D)mm
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Technical Specifications
Socket Tester Type
UK Mains Socket
Frequency Min
-
Product Range
-
Power Consumption
-
Frequency Max
-
Plug Type
UK Type G
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90308400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1