Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEWTECH
Manufacturer Part NoLOOPCHECK107
Order Code3762640
Also Known AsGTIN UPC EAN: 5060084081550
Technical Datasheet
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €57.190 |
Price for:Each
Minimum: 1
Multiple: 1
€57.19 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEWTECH
Manufacturer Part NoLOOPCHECK107
Order Code3762640
Also Known AsGTIN UPC EAN: 5060084081550
Technical Datasheet
Socket Tester TypeUK Mains Socket
Power Consumption-
Frequency Min-
Frequency Max50Hz
Product Range-
Plug TypeUK Type G
SVHCTo Be Advised
Product Overview
Socket tester checks the important parameters for safe wiring, it places a cost effective solution in the hands of many more users at the front end of responsibility and care. Includes a standard socket test (checks the wiring configuration at the socket), a loop test (the standard socket test checks the presence of the earth connection, the 107, more importantly, also checks the quality), a mains polarity (check on the correct polarity coming into the building) and a 30mA RCD check.
- Checks correct socket outlet wiring
- Checks the quality of the earthing that is essential for safe installations
- Checks for the polarity of the mains supply
- Checks RCDs with measured current
- Bright LEDs
- Easy to use
Technical Specifications
Socket Tester Type
UK Mains Socket
Frequency Min
-
Product Range
-
SVHC
To Be Advised
Power Consumption
-
Frequency Max
50Hz
Plug Type
UK Type G
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90308400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12