Print Page
Image is for illustrative purposes only. Please refer to product description.
Unable to Retrieve Availability Information
Product Information
ManufacturerKEY SECURE
Manufacturer Part NoFH64
Order Code8824584
Technical Datasheet
No. of Keys64
External Height450mm
External Width300mm
External Depth80mm
Cabinet MaterialSteel
Product Range-
SVHCTo Be Advised
Product Overview
A tough, steel key cabinet designed to provide a simple and effective control over the movements and whereabouts of keys.
- Sturdy powder-coated finish
- Fixed hook bars
- Coloured, numbered, hook bar strips
- Colour coded long key tabs supplied
- Removable control index
- 64 key capacity, square cornered cabinet
Technical Specifications
No. of Keys
64
External Width
300mm
Cabinet Material
Steel
SVHC
To Be Advised
External Height
450mm
External Depth
80mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:83030090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6