2 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €762.000 |
Product Information
Product Overview
The 10076C is a 100:1 high-voltage Probe gives the voltage and bandwidth need for making high-voltage measurements. Its compact design makes it easier to probe today's small power electronics components and its rugged construction means it can withstand rough handling without breaking. Compatible with any oscilloscope with 1MΩ BNC input. For use with the Infiniium 90000 series scope, use the E2697A high impedance probe adapter. For use with the Infiniium 90000 X- and 90000 Q-Series scope, use the N5449A high impedance probe adapter.
- 500MHz Bandwidth
- Rise time of <lt/>0.7ns
- Compensation range of 6-19 pF
- 1.8m length
- Maximum input of 3.7kVpk
Applications
Test & Measurement
Technical Specifications
High-Voltage Passive Probe
3.7kV
Keysight 2000 X, 3000 X, 4000 X, 6000 X, 5000, 6000, 7000, 8000, 9000 & S-Series Oscilloscopes
No SVHC (17-Jan-2023)
500MHz
100:1
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate