Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €248.000 |
Price for:1 Pair
Minimum: 1
Multiple: 1
€248.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No11059A
Order Code2853359
Technical Datasheet
Test Connector Type ABanana Plug
Test Connector Type B2 x Tweezer, Ground Connector
Voltage Rating42V
Current Rating-
Insulator Colour-
Lead Length - Metric800mm
Lead Length - Imperial31.5"
No. of Test Leads-
Product Range-
SVHCTo Be Advised
Product Overview
11059A is a kelvin probe set compatible with the Keysight 34460A, 34461A, 34401A, 3458A, 34410A, 34411A digital multimeters and B2962A source meter unit. The Keysight kelvin probe set consists of two gold-plated flat tweezers with special gripping surfaces. This design assures a very precise contact to the component and very precise measurements. The ground guard connector removes ground-related errors. The gold plating helps to reduce the contact resistance between the surfaces of the test probe and the lead of the component being measured - reducing overall error.
- 5 single banana plugs termination (4-wire measurements plus ground)
- 0.8m cable length
- 42V maximum voltage
Technical Specifications
Test Connector Type A
Banana Plug
Voltage Rating
42V
Insulator Colour
-
Lead Length - Imperial
31.5"
Product Range
-
Test Connector Type B
2 x Tweezer, Ground Connector
Current Rating
-
Lead Length - Metric
800mm
No. of Test Leads
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25