Print Page
Image is for illustrative purposes only. Please refer to product description.
7 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1,089.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,089.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
The 1146B is a 100A 100kHz Current Probe. It provides accurate display and measurement of currents from 100mA to 100A rms, DC to 100kHz, without breaking the circuit. It uses hall-effect sensor technology to measure AC and DC signals. Ideal for capturing transient current signals such as those found in motor controllers, switching power supplies, inverters and current amplifiers driving inductive loads.
- Frequency range: DC to 100 kHz (-3dB with current de-rating)
- Current range: 100 mV/A: 100 mA to 10 A peak, 10 mV/A: 1 to 100 A peak
- Working voltage: 600 V max
- Battery: 9 V alkaline
Applications
Industrial, Test & Measurement, Motor Drive & Control
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.33