Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €3,858.000 |
Product Information
Product Overview
1147B is a wide bandwidth, active current probe for InfiniiVision and Infiniium oscilloscopes. The probe features flat bandwidth (DC-50MHz), low noise (<lt/>2.5mA RMS) and low circuit insertion loss. For use with 80000/90000 Series, use N278xA current probe with N2779A power supply and E2697A high impedance adapter. For use with 90000 X-Series, use the N5449A high impedance probe adapter. The 1147B is ideal for capturing transient current signals such as those found in motor controllers, switching power supplies, inverters and current amplifiers driving inductive loads.
- Wide bandwidth: DC to 50MHz
- High S/N ratio, low current measurement capability
- 15A peak, 15 ADC, 10 Arms continuous, 30A peak non-continuous
- Easy protect function at excessive input
- Demagnetizing switch to remove any residual magnetism that builds up in the magnetic core
- Compatible with high impedance AutoProbe interface
- 1147B is the replacement of the 1147A ( 100% form, fit, function and price equivalent to 1147A)
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Keysight AutoProbe Interface
15A
Keysight 3000 X, 4000 X, 5000, 6000, 7000 Series Oscilloscopes
No SVHC (17-Jan-2023)
Current Clamp
-
-
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate