Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No1CM069A
Order Code4147486
Product Range1CM Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €1,326.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,326.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No1CM069A
Order Code4147486
Product Range1CM Series
Technical Datasheet
Accessory TypeRack Mount Flange Kit
For Use WithKeysight 35670A, 35670U FFT Dynamic Signal Analysers
Product Range1CM Series
SVHCBoric acid (14-Jun-2023)
Product Overview
1CM069A is a rackmount flange kit 221.5mm H (5U) - two flanges.
- Light grey colour
Technical Specifications
Accessory Type
Rack Mount Flange Kit
Product Range
1CM Series
For Use With
Keysight 35670A, 35670U FFT Dynamic Signal Analysers
SVHC
Boric acid (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:83024900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.4